Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMSS1246-473MLBCopy
Newark Part No.
Re-Reel69W3109
Cut Tape69W3109
Product RangeMSS1246 Series
Your Part Number
59 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.790 | $2.79 |
| Total Price | $2.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.790 |
| 10+ | $2.640 |
| 25+ | $2.490 |
| 50+ | $2.340 |
| 100+ | $2.190 |
| 250+ | $2.040 |
| 500+ | $1.500 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1246-473MLBCopy
Newark Part No.
Re-Reel69W3109
Cut Tape69W3109
Product RangeMSS1246 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)2.1A
Inductor ConstructionShielded
Saturation Current (Isat)2.66A
Product RangeMSS1246 Series
Power Inductor Case12mm x 12mm x 4.6mm
Inductor Case / Package-
DC Resistance Max0.134ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height4.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
MSS1246 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2.1A
Saturation Current (Isat)
2.66A
Power Inductor Case
12mm x 12mm x 4.6mm
DC Resistance Max
0.134ohm
Product Length
12mm
Product Height
4.6mm
Technical Docs (3)
Alternatives for MSS1246-473MLB
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
