Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMSS1246-224KLCCopy
Newark Part No.
Re-Reel69W3101
Cut Tape69W3101
Product RangeMSS1246 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.310 | $2.31 |
| Total Price | $2.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.310 |
| 10+ | $2.010 |
| 25+ | $1.870 |
| 50+ | $1.750 |
| 100+ | $1.630 |
| 250+ | $1.420 |
| 500+ | $1.350 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1246-224KLCCopy
Newark Part No.
Re-Reel69W3101
Cut Tape69W3101
Product RangeMSS1246 Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)1A
Inductor ConstructionShielded
Saturation Current (Isat)1.18A
Power Inductor Case12mm x 12mm x 4.6mm
Product RangeMSS1246 Series
DC Resistance Max0.5425ohm
Inductance Tolerance± 10%
Product Length12mm
Product Width12mm
Product Height4.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Power Inductor Case
12mm x 12mm x 4.6mm
DC Resistance Max
0.5425ohm
Product Length
12mm
Product Height
4.6mm
RMS Current (Irms)
1A
Saturation Current (Isat)
1.18A
Product Range
MSS1246 Series
Inductance Tolerance
± 10%
Product Width
12mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for MSS1246-224KLC
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
