Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMSS1210-395KEDCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel69W3081RL
Cut Tape69W3081
Product RangeMSS1210 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.170 | $3.17 |
| Total Price | $3.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.170 |
| 10+ | $2.700 |
| 25+ | $2.500 |
| 50+ | $2.270 |
| 100+ | $2.030 |
| 500+ | $1.980 |
| 1000+ | $1.820 |
| 2500+ | $1.770 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1210-395KEDCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel69W3081RL
Cut Tape69W3081
Product RangeMSS1210 Series
Technical Datasheet
Inductance3.9mH
RMS Current (Irms)510mA
Inductor ConstructionShielded
Saturation Current (Isat)500mA
Product RangeMSS1210 Series
Power Inductor Case12.3mm x 12.3mm x 10mm
DC Resistance Max3.75ohm
Inductance Tolerance± 10%
Product Length12.3mm
Product Width12.3mm
Product Height10mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.9mH
Inductor Construction
Shielded
Product Range
MSS1210 Series
DC Resistance Max
3.75ohm
Product Length
12.3mm
Product Height
10mm
RMS Current (Irms)
510mA
Saturation Current (Isat)
500mA
Power Inductor Case
12.3mm x 12.3mm x 10mm
Inductance Tolerance
± 10%
Product Width
12.3mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
