Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMSS1048T-682NLCCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel69W3059RL
Cut Tape69W3059
Product RangeMSS1048T Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.550 | $2.55 |
| Total Price | $2.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.550 |
| 25+ | $2.050 |
| 100+ | $1.590 |
| 250+ | $1.550 |
| 500+ | $1.470 |
| 1000+ | $1.390 |
| 5000+ | $1.310 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1048T-682NLCCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel69W3059RL
Cut Tape69W3059
Product RangeMSS1048T Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)6.01A
Inductor ConstructionShielded
Saturation Current (Isat)3.6A
Product RangeMSS1048T Series
Power Inductor Case10.2mm x 10mm x 4.8mm
DC Resistance Max0.0163ohm
Inductance Tolerance± 30%
Product Length10.2mm
Product Width10mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
MSS1048T Series
DC Resistance Max
0.0163ohm
Product Length
10.2mm
Product Height
4.8mm
RMS Current (Irms)
6.01A
Saturation Current (Isat)
3.6A
Power Inductor Case
10.2mm x 10mm x 4.8mm
Inductance Tolerance
± 30%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
