Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoLPS6235-684MRCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel49X9661RL
Cut Tape49X9661
Product RangeLPS6235 Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.150 | $2.15 |
| Total Price | $2.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.150 |
| 25+ | $1.880 |
| 100+ | $1.500 |
| 250+ | $1.450 |
| 500+ | $1.400 |
| 1000+ | $1.050 |
| 5000+ | $0.923 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS6235-684MRCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel49X9661RL
Cut Tape49X9661
Product RangeLPS6235 Series
Technical Datasheet
Inductance680µH
RMS Current (Irms)280mA
Inductor ConstructionShielded
Saturation Current (Isat)190mA
Product RangeLPS6235 Series
Power Inductor Case6mm x 6mm x 3.5mm
Inductor Case / Package-
DC Resistance Max2.2ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height3.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
680µH
Inductor Construction
Shielded
Product Range
LPS6235 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
280mA
Saturation Current (Isat)
190mA
Power Inductor Case
6mm x 6mm x 3.5mm
DC Resistance Max
2.2ohm
Product Length
6mm
Product Height
3.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
