Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoLPS5030-123MRCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel69W2472RL
Cut Tape69W2472
Product RangeLPS5030 Series
Your Part Number
432 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.790 | $1.79 |
| Total Price | $1.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.790 |
| 25+ | $1.440 |
| 100+ | $1.140 |
| 250+ | $1.080 |
| 500+ | $1.020 |
| 1000+ | $0.969 |
| 5000+ | $0.915 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS5030-123MRCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel69W2472RL
Cut Tape69W2472
Product RangeLPS5030 Series
Technical Datasheet
Inductance12µH
RMS Current (Irms)1.4A
Inductor ConstructionShielded
Saturation Current (Isat)1.3A
Power Inductor Case4.8mm x 4.8mm x 2.9mm
Product RangeLPS5030 Series
Inductor Case / Package-
DC Resistance Max0.155ohm
Inductance Tolerance± 20%
Product Length4.8mm
Product Width4.8mm
Product Height2.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
12µH
Inductor Construction
Shielded
Power Inductor Case
4.8mm x 4.8mm x 2.9mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.4A
Saturation Current (Isat)
1.3A
Product Range
LPS5030 Series
DC Resistance Max
0.155ohm
Product Length
4.8mm
Product Height
2.9mm
Technical Docs (2)
Alternatives for LPS5030-123MRC
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
