Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoLPS5015-102MRCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel49X9546RL
Cut Tape49X9546
Product RangeLPS5015 Series
Your Part Number
500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.030 | $2.03 |
| Total Price | $2.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.030 |
| 10+ | $1.940 |
| 25+ | $1.840 |
| 50+ | $1.750 |
| 100+ | $1.650 |
| 250+ | $1.560 |
| 500+ | $1.250 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS5015-102MRCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel49X9546RL
Cut Tape49X9546
Product RangeLPS5015 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)1.9A
Inductor ConstructionShielded
Saturation Current (Isat)3.8A
Power Inductor Case4.8mm x 4.8mm x 1.4mm
Product RangeLPS5015 Series
Inductor Case / Package-
DC Resistance Max0.05ohm
Inductance Tolerance± 20%
Product Length4.8mm
Product Width4.8mm
Product Height1.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Power Inductor Case
4.8mm x 4.8mm x 1.4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.9A
Saturation Current (Isat)
3.8A
Product Range
LPS5015 Series
DC Resistance Max
0.05ohm
Product Length
4.8mm
Product Height
1.4mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
