Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoLPS5010-332MRCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel49X9533RL
Cut Tape49X9533
Product RangeLPS5010 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.210 | $2.21 |
| Total Price | $2.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.210 |
| 25+ | $2.120 |
| 100+ | $1.970 |
| 250+ | $1.800 |
| 500+ | $1.630 |
| 1000+ | $1.440 |
| 5000+ | $1.230 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS5010-332MRCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel49X9533RL
Cut Tape49X9533
Product RangeLPS5010 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)860mA
Inductor ConstructionShielded
Saturation Current (Isat)1.2A
Product RangeLPS5010 Series
Power Inductor Case4.8mm x 4.8mm x 0.9mm
DC Resistance Max0.125ohm
Inductance Tolerance± 20%
Product Length4.8mm
Product Width4.8mm
Product Height0.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
LPS5010 Series
DC Resistance Max
0.125ohm
Product Length
4.8mm
Product Height
0.9mm
RMS Current (Irms)
860mA
Saturation Current (Isat)
1.2A
Power Inductor Case
4.8mm x 4.8mm x 0.9mm
Inductance Tolerance
± 20%
Product Width
4.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
