Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoLPS4012-124MRCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel49X9444RL
Cut Tape49X9444
Product RangeLPS4012 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.530 | $1.53 |
| Total Price | $1.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.530 |
| 25+ | $1.210 |
| 100+ | $0.973 |
| 250+ | $0.908 |
| 500+ | $0.865 |
| 1000+ | $0.800 |
| 5000+ | $0.756 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS4012-124MRCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel49X9444RL
Cut Tape49X9444
Product RangeLPS4012 Series
Technical Datasheet
Inductance120µH
RMS Current (Irms)270mA
Inductor ConstructionShielded
Saturation Current (Isat)240mA
Product RangeLPS4012 Series
DC Resistance Max3.3ohm
Inductance Tolerance± 20%
Product Length3.9mm
Product Width3.9mm
Product Height1.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
120µH
Inductor Construction
Shielded
Product Range
LPS4012 Series
Inductance Tolerance
± 20%
Product Width
3.9mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
270mA
Saturation Current (Isat)
240mA
DC Resistance Max
3.3ohm
Product Length
3.9mm
Product Height
1.1mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
