SMD Power Inductors:

13 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
32T8673

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.800
10+
$2.620
25+
$2.610
50+
$2.390
100+
$2.320
More Pricing...
Total:$2.80
Min: 1 / Mult: 1
1mH
300mA
Unshielded
300mA
WE-PD2 HV Series
7.8mm x 7mm x 5mm
3.3ohm
± 10%
7.8mm
7mm
5mm
23T1110

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.491
10+
$0.485
25+
$0.450
50+
$0.414
100+
$0.379
Total:$0.49
Min: 1 / Mult: 1
Total:$37.90
Min: 100 / Mult: 1
470µH
210mA
Unshielded
300mA
SDR0604 Series
5.8mm x 5.8mm x 4.8mm
3.3ohm
± 10%
5.8mm
5.8mm
4.8mm
38AC2296

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
400+
$0.285
800+
$0.280
Total:$114.00
Min: 400 / Mult: 400
470µH
210mA
Unshielded
300mA
SDR0604 Series
5.8mm x 5.8mm x 4.8mm
3.3ohm
± 10%
5.8mm
5.8mm
4.8mm
28AH8203

RoHS

Date/Lot Code

Each
1+
$2.410
10+
$2.170
25+
$2.090
50+
$2.000
100+
$1.860
More Pricing...
Total:$2.41
Min: 1 / Mult: 1
1mH
300mA
Shielded
380mA
WE-PD Series
7.4mm x 7.3mm x 4.5mm
3.3ohm
± 20%
7.4mm
7.3mm
4.5mm
83R8843

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.293
5000+
$0.286
10000+
$0.264
20000+
$0.246
30000+
$0.229
More Pricing...
Total:$439.50
Min: 1500 / Mult: 500
330µH
210mA
Unshielded
280mA
SDR0503 Series
5mm x 4.8mm x 3mm
3.3ohm
± 10%
5mm
4.8mm
3mm
61J8081

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.398
Total:$597.00
Min: 1500 / Mult: 500
330µH
210mA
Unshielded
280mA
SDR0503 Series
5mm x 4.8mm x 3mm
3.3ohm
± 10%
5mm
4.8mm
3mm
53K5347

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.809
4000+
$0.755
6000+
$0.700
Total:$1,618.00
Min: 2000 / Mult: 2000
27µH
125mA
Shielded
-000A
ISC-1210 Series
-
3.3ohm
± 10%
-
-
-
53K5346

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.927
Total:$1,854.00
Min: 2000 / Mult: 2000
27µH
125mA
-
-000A
ISC-1210 Series
-
3.3ohm
± 10%
-
-
-
61J8925

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.447
2000+
$0.405
4000+
$0.364
6000+
$0.351
10000+
$0.344
Total:$447.00
Min: 1000 / Mult: 1000
470µH
180mA
Shielded
220mA
SRR0604 Series
6.5mm x 6.5mm x 4.8mm
3.3ohm
± 10%
6.5mm
6.5mm
4.6mm
85AH8552

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.990
Total:$1.99
Min: 1 / Mult: 1
470µH
300mA
Shielded
350mA
WE-PDA Series
7.3mm x 7.3mm x 3.2mm
3.3ohm
± 20%
7.3mm
7.3mm
3.2mm
51AK3266

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.610
4000+
$0.548
6000+
$0.529
10000+
$0.517
Total:$1,952.00
Min: 3200 / Mult: 800
1mH
300mA
Unshielded
300mA
P0752NL Series
12.95mm x 9.4mm x 5.46mm
3.3ohm
± 20%
12.95mm
9.4mm
5.46mm
33AK4538

RoHS

Each (Supplied on Cut Tape)
500+
$0.570
Total:$570.00
Min: 1000 / Mult: 1000
Total:$570.00
Min: 1000 / Mult: 1000
470µH
180mA
Shielded
220mA
SRR0604 Series
6.5mm x 6.5mm x 4.8mm
3.3ohm
± 10%
6.5mm
6.5mm
4.6mm
51AK3265

RoHS

Each (Supplied on Cut Tape)
500+
$0.762
Total:$2,438.40
Min: 3200 / Mult: 800
Total:$2,438.40
Min: 3200 / Mult: 800
1mH
300mA
Unshielded
300mA
P0752NL Series
12.95mm x 9.4mm x 5.46mm
3.3ohm
± 20%
12.95mm
9.4mm
5.46mm
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK