Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoLPS3015-183MRCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.49X9403
Product RangeLPS3015 Series
Your Part Number
830 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.610 |
| 10+ | $1.550 |
| 25+ | $1.490 |
| 50+ | $1.430 |
| 100+ | $1.370 |
| 250+ | $1.270 |
| 500+ | $0.947 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS3015-183MRCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.49X9403
Product RangeLPS3015 Series
Technical Datasheet
Inductance18µH
RMS Current (Irms)430mA
Inductor ConstructionShielded
Saturation Current (Isat)580mA
Power Inductor Case2.95mm x 2.95mm x 1.4mm
Product RangeLPS3015 Series
Inductor Case / Package-
DC Resistance Max0.75ohm
Inductance Tolerance± 20%
Product Length2.95mm
Product Width2.95mm
Product Height1.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
18µH
Inductor Construction
Shielded
Power Inductor Case
2.95mm x 2.95mm x 1.4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.95mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
430mA
Saturation Current (Isat)
580mA
Product Range
LPS3015 Series
DC Resistance Max
0.75ohm
Product Length
2.95mm
Product Height
1.4mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
