Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoLPS3010-182MRCCopy
Newark Part No.49X9379
Product RangeLPS3010 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1.490 |
| 10+ | $1.290 |
| 25+ | $1.190 |
| 50+ | $1.070 |
| 100+ | $0.959 |
| 250+ | $0.907 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS3010-182MRCCopy
Newark Part No.49X9379
Product RangeLPS3010 Series
Technical Datasheet
Inductance1.8µH
RMS Current (Irms)1A
Inductor ConstructionShielded
Saturation Current (Isat)1.2A
Product RangeLPS3010 Series
Power Inductor Case2.95mm x 2.95mm x 0.9mm
DC Resistance Max0.15ohm
Inductance Tolerance± 20%
Product Length2.95mm
Product Width2.95mm
Product Height0.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.8µH
Inductor Construction
Shielded
Product Range
LPS3010 Series
DC Resistance Max
0.15ohm
Product Length
2.95mm
Product Height
0.9mm
RMS Current (Irms)
1A
Saturation Current (Isat)
1.2A
Power Inductor Case
2.95mm x 2.95mm x 0.9mm
Inductance Tolerance
± 20%
Product Width
2.95mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
