Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoLPS3010-153MRCCopy
Newark Part No.49X9377
Product RangeLPS3010 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1.490 |
| 10+ | $1.290 |
| 25+ | $1.190 |
| 50+ | $1.070 |
| 100+ | $0.959 |
| 250+ | $0.907 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS3010-153MRCCopy
Newark Part No.49X9377
Product RangeLPS3010 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)370mA
Inductor ConstructionShielded
Saturation Current (Isat)430mA
Power Inductor Case2.95mm x 2.95mm x 0.9mm
Product RangeLPS3010 Series
DC Resistance Max0.95ohm
Inductance Tolerance± 20%
Product Length2.95mm
Product Width2.95mm
Product Height0.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Power Inductor Case
2.95mm x 2.95mm x 0.9mm
DC Resistance Max
0.95ohm
Product Length
2.95mm
Product Height
0.9mm
RMS Current (Irms)
370mA
Saturation Current (Isat)
430mA
Product Range
LPS3010 Series
Inductance Tolerance
± 20%
Product Width
2.95mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
