Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoHA4033-ALBCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel31Y1802RL
Cut Tape31Y1802
Product RangeHA403x Series
Your Part Number
600 In Stock
2,400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.170 | $2.17 |
| Total Price | $2.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.170 |
| 10+ | $2.080 |
| 25+ | $1.930 |
| 50+ | $1.760 |
| 100+ | $1.590 |
| 500+ | $1.410 |
| 1000+ | $1.200 |
| 2500+ | $1.180 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoHA4033-ALBCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel31Y1802RL
Cut Tape31Y1802
Product RangeHA403x Series
Technical Datasheet
Inductance220nH
DC Resistance Max0.11ohm
Self Resonant Frequency700MHz
DC Current Rating940mA
Inductor Case / Package1812 [4532 Metric]
Inductor Case Style1812 [4532 Metric]
Product RangeHA403x Series
Inductance Tolerance± 2%
Inductor Construction-
Core MaterialCeramic
Product Length4.95mm
Product Width3.81mm
Product Height3.43mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
220nH
Self Resonant Frequency
700MHz
Inductor Case / Package
1812 [4532 Metric]
Product Range
HA403x Series
Inductor Construction
-
Product Length
4.95mm
Product Height
3.43mm
DC Resistance Max
0.11ohm
DC Current Rating
940mA
Inductor Case Style
1812 [4532 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
3.81mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
