Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoGA3544-BLCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.31Y1706
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.630 |
| 25+ | $7.300 |
| 100+ | $6.370 |
| 250+ | $6.150 |
| 500+ | $5.990 |
| 1000+ | $5.840 |
| 2500+ | $5.720 |
Price for:Each
Minimum: 1
Multiple: 1
$8.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoGA3544-BLCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.31Y1706
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating200mA
Frequency Range100kHz
Power Rating5W
Isolation Voltage3kV
Primary Voltages-
Secondary Voltages12V
Transformer MountingThrough Hole
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
100kHz
Isolation Voltage
3kV
Secondary Voltages
12V
Product Range
-
Current Rating
200mA
Power Rating
5W
Primary Voltages
-
Transformer Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
