Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoGA3416-CLDCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel48AC2984RL
Cut Tape48AC2984
Product RangeGA3416-CL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $14.330 | $14.33 |
| Total Price | $14.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $14.330 |
| 25+ | $13.760 |
| 50+ | $13.000 |
| 100+ | $12.420 |
| 250+ | $11.310 |
| 500+ | $10.500 |
| 5000+ | $8.500 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoGA3416-CLDCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel48AC2984RL
Cut Tape48AC2984
Product RangeGA3416-CL Series
Technical Datasheet
Product RangeGA3416-CL Series
Inductance, Parallel10µH
RMS Current, Parallel4.3A
Saturation Current, Parallel8.8A
DC Resistance Max, Parallel0.021ohm
Leakage Inductance-
Turns Ratio-
Product Length15.5mm
Product Width13.59mm
Product Height13.21mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
GA3416-CL Series
RMS Current, Parallel
4.3A
DC Resistance Max, Parallel
0.021ohm
Turns Ratio
-
Product Width
13.59mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
10µH
Saturation Current, Parallel
8.8A
Leakage Inductance
-
Product Length
15.5mm
Product Height
13.21mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
