Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.890 | $5.89 |
| Total Price | $5.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.890 |
| 25+ | $4.410 |
| 100+ | $4.000 |
| 250+ | $3.860 |
| 500+ | $3.760 |
| 1000+ | $3.660 |
| 5000+ | $3.590 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoFA2636-ALDCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel75Y0767RL
Cut Tape75Y0767
Product RangeFA Series
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating1A
Frequency Range250kHz
Power Rating-
Isolation Voltage1.5kV
Primary Voltages-
Secondary Voltages5V
Transformer MountingSurface Mount
Product RangeFA Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
250kHz
Isolation Voltage
1.5kV
Secondary Voltages
5V
Product Range
FA Series
Current Rating
1A
Power Rating
-
Primary Voltages
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

