Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoDR0810-474LCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.31Y1256
Product RangeDR0810 Series
Your Part Number
124 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDR0810-474LCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.31Y1256
Product RangeDR0810 Series
Technical Datasheet
Product RangeDR0810 Series
Inductance470µH
Inductor ConstructionUnshielded
RMS Current (Irms)970mA
Saturation Current (Isat)780mA
DC Resistance Max1ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
DR0810 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
780mA
Inductance Tolerance
± 10%
Inductance
470µH
RMS Current (Irms)
970mA
DC Resistance Max
1ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for DR0810-474L
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
