Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoDR0810-223LCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.31Y1245
Product RangeDR0810 Series
Your Part Number
3 In Stock
600 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDR0810-223LCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.31Y1245
Product RangeDR0810 Series
Technical Datasheet
Product RangeDR0810 Series
Inductance22µH
Inductor ConstructionUnshielded
RMS Current (Irms)4.6A
Saturation Current (Isat)3.4A
DC Resistance Max0.046ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
DR0810 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
3.4A
Inductance Tolerance
± 10%
Inductance
22µH
RMS Current (Irms)
4.6A
DC Resistance Max
0.046ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for DR0810-223L
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
