Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoDR0608-333LCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.31Y1220
Product RangeDR0608 Series
Your Part Number
321 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.130 |
| 10+ | $0.985 |
| 25+ | $0.913 |
| 50+ | $0.836 |
| 100+ | $0.759 |
| 500+ | $0.723 |
| 1000+ | $0.635 |
| 2500+ | $0.576 |
Price for:Each
Minimum: 1
Multiple: 1
$1.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDR0608-333LCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.31Y1220
Product RangeDR0608 Series
Technical Datasheet
Product RangeDR0608 Series
Inductance33µH
Inductor ConstructionUnshielded
RMS Current (Irms)2.9A
Saturation Current (Isat)1.7A
DC Resistance Max0.12ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
DR0608 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
1.7A
Inductance Tolerance
± 10%
Inductance
33µH
RMS Current (Irms)
2.9A
DC Resistance Max
0.12ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
