Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoDR0608-124LCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.31Y1210
Product RangeDR0608 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.130 |
| 10+ | $0.985 |
| 25+ | $0.913 |
| 50+ | $0.836 |
| 100+ | $0.759 |
| 500+ | $0.723 |
| 1000+ | $0.635 |
| 2500+ | $0.576 |
Price for:Each
Minimum: 1
Multiple: 1
$1.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDR0608-124LCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.31Y1210
Product RangeDR0608 Series
Technical Datasheet
Product RangeDR0608 Series
Inductance120µH
Inductor ConstructionUnshielded
RMS Current (Irms)1.23A
Saturation Current (Isat)960mA
DC Resistance Max0.42ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
DR0608 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
960mA
Inductance Tolerance
± 10%
Inductance
120µH
RMS Current (Irms)
1.23A
DC Resistance Max
0.42ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
