Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoDO3340P-333MLDCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel75Y0684
Cut Tape75Y0684
Product RangeDO3340P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.050 | $3.05 |
| Total Price | $3.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.050 |
| 10+ | $2.650 |
| 25+ | $2.470 |
| 50+ | $2.200 |
| 100+ | $1.930 |
| 250+ | $1.880 |
| 500+ | $1.790 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO3340P-333MLDCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel75Y0684
Cut Tape75Y0684
Product RangeDO3340P Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)2A
Inductor ConstructionUnshielded
Saturation Current (Isat)4A
Product RangeDO3340P Series
Power Inductor Case12.95mm x 9.4mm x 11.43mm
DC Resistance Max0.08ohm
Inductance Tolerance± 20%
Product Length12.95mm
Product Width9.4mm
Product Height11.43mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
33µH
Inductor Construction
Unshielded
Product Range
DO3340P Series
DC Resistance Max
0.08ohm
Product Length
12.95mm
Product Height
11.43mm
RMS Current (Irms)
2A
Saturation Current (Isat)
4A
Power Inductor Case
12.95mm x 9.4mm x 11.43mm
Inductance Tolerance
± 20%
Product Width
9.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
