Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoDO3316P-332MLDCopy
Newark Part No.
Re-Reel69W1883
Cut Tape69W1883
Product RangeDO3316P Series
Your Part Number
152 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.410 | $2.41 |
| Total Price | $2.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.410 |
| 10+ | $2.090 |
| 25+ | $1.950 |
| 50+ | $1.810 |
| 100+ | $1.660 |
| 250+ | $1.520 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO3316P-332MLDCopy
Newark Part No.
Re-Reel69W1883
Cut Tape69W1883
Product RangeDO3316P Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)5.4A
Inductor ConstructionUnshielded
Saturation Current (Isat)6.4A
Product RangeDO3316P Series
Power Inductor Case12.95mm x 9.4mm x 5.21mm
Inductor Case / Package-
DC Resistance Max0.015ohm
Inductance Tolerance± 20%
Product Length12.95mm
Product Width9.4mm
Product Height5.21mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Unshielded
Product Range
DO3316P Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
9.4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
5.4A
Saturation Current (Isat)
6.4A
Power Inductor Case
12.95mm x 9.4mm x 5.21mm
DC Resistance Max
0.015ohm
Product Length
12.95mm
Product Height
5.21mm
Technical Docs (2)
Alternatives for DO3316P-332MLD
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
