Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoDFT7160-105BLCCopy
Newark Part No.80AH1771
Product RangeDFT7160 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $3.810 |
| 10+ | $3.260 |
| 25+ | $3.010 |
| 50+ | $2.740 |
| 100+ | $2.470 |
| 250+ | $2.380 |
| 500+ | $2.270 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDFT7160-105BLCCopy
Newark Part No.80AH1771
Product RangeDFT7160 Series
Technical Datasheet
DC Current Rating900mA
Inductance1mH
DC Resistance Max0.21ohm
Product RangeDFT7160 Series
Impedance3.12kohm
Common Mode Filter Case7.5mm x 5.6mm x 4.9mm
Product Length7.5mm
Product Width5.6mm
Product Height4.9mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
900mA
DC Resistance Max
0.21ohm
Impedance
3.12kohm
Product Length
7.5mm
Product Height
4.9mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Inductance
1mH
Product Range
DFT7160 Series
Common Mode Filter Case
7.5mm x 5.6mm x 4.9mm
Product Width
5.6mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
