Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoDFT4532-513BLCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel80AH1769RL
Cut Tape80AH1769
Product RangeDFT4532 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.410 | $4.41 |
| Total Price | $4.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.410 |
| 25+ | $3.920 |
| 100+ | $3.340 |
| 250+ | $3.050 |
| 500+ | $2.860 |
| 1000+ | $2.700 |
| 5000+ | $2.450 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDFT4532-513BLCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel80AH1769RL
Cut Tape80AH1769
Product RangeDFT4532 Series
Technical Datasheet
DC Current Rating370mA
Inductance51µH
DC Resistance Max0.32ohm
Product RangeDFT4532 Series
Impedance2.01kohm
Common Mode Filter Case4.5mm x 3.4mm x 3.2mm
Inductor Case / Package-
Product Length4.5mm
Product Width3.4mm
Product Height3.2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
370mA
DC Resistance Max
0.32ohm
Impedance
2.01kohm
Inductor Case / Package
-
Product Width
3.4mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Inductance
51µH
Product Range
DFT4532 Series
Common Mode Filter Case
4.5mm x 3.4mm x 3.2mm
Product Length
4.5mm
Product Height
3.2mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
