Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoD1871LCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.31Y1284
Product RangeD18xx Series
Your Part Number
37 In Stock
220 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoD1871LCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.31Y1284
Product RangeD18xx Series
Technical Datasheet
Turns Ratio1:200
Inductance80mH
Primary Current35A
ET Constant596Vµs
Frequency Range1kHz to 1MHz
DC Resistance Secondary4.5ohm
DC Resistance Primary-
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Product RangeD18xx Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
1:200
Primary Current
35A
Frequency Range
1kHz to 1MHz
DC Resistance Primary
-
Transformer Terminals
PC Pin
SVHC
No SVHC (25-Jun-2025)
Inductance
80mH
ET Constant
596Vµs
DC Resistance Secondary
4.5ohm
Transformer Mounting
Through Hole
Product Range
D18xx Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability