Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoCS4100V-01LCopy
Newark Part No.31Y0747
Product RangeCS4xxxx Series
Your Part Number
2,201 In Stock
1,740 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoCS4100V-01LCopy
Newark Part No.31Y0747
Product RangeCS4xxxx Series
Technical Datasheet
Turns Ratio1:100
Inductance20mH
Primary Current35A
ET Constant298Vµs
Frequency Range2kHz to 1MHz
DC Resistance Secondary1.4ohm
DC Resistance Primary1000µohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Product RangeCS4xxxx Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
1:100
Primary Current
35A
Frequency Range
2kHz to 1MHz
DC Resistance Primary
1000µohm
Transformer Terminals
PC Pin
SVHC
No SVHC (25-Jun-2025)
Inductance
20mH
ET Constant
298Vµs
DC Resistance Secondary
1.4ohm
Transformer Mounting
Through Hole
Product Range
CS4xxxx Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
