Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoCS4050V-01LCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.31Y0746
Product RangeCS4xxxx Series
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.300 |
| 25+ | $6.930 |
| 100+ | $6.530 |
| 250+ | $6.360 |
| 500+ | $6.120 |
| 1000+ | $5.970 |
| 2500+ | $5.810 |
Price for:Each
Minimum: 1
Multiple: 1
$8.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoCS4050V-01LCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.31Y0746
Product RangeCS4xxxx Series
Technical Datasheet
Turns Ratio1:50
Inductance5mH
Primary Current35A
ET Constant149Vµs
Frequency Range3kHz to 1MHz
DC Resistance Secondary0.7ohm
DC Resistance Primary1000µohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Product RangeCS4xxxx Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
1:50
Primary Current
35A
Frequency Range
3kHz to 1MHz
DC Resistance Primary
1000µohm
Transformer Terminals
PC Pin
SVHC
No SVHC (25-Jun-2025)
Inductance
5mH
ET Constant
149Vµs
DC Resistance Secondary
0.7ohm
Transformer Mounting
Through Hole
Product Range
CS4xxxx Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
