Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $4.060 |
| 10+ | $3.470 |
| 25+ | $3.210 |
| 50+ | $3.070 |
| 100+ | $2.930 |
| 250+ | $2.560 |
| 500+ | $2.430 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoCJ5100-ALCCopy
Newark Part No.34AH0449
Technical Datasheet
DC Current Rating850mA
Inductance470µH
DC Resistance Max0.24ohm
Product Range-
Impedance4.49kohm
Common Mode Filter Case9.4mm x 6mm x 4.8mm
Inductor Case / Package-
Product Length9.4mm
Product Width6mm
Product Height4.8mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
850mA
DC Resistance Max
0.24ohm
Impedance
4.49kohm
Inductor Case / Package
-
Product Width
6mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
470µH
Product Range
-
Common Mode Filter Case
9.4mm x 6mm x 4.8mm
Product Length
9.4mm
Product Height
4.8mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
