Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoCE1755-ALDCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel34AH0413RL
Cut Tape34AH0413
Your Part Number
250 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.980 | $6.98 |
| Total Price | $6.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.980 |
| 25+ | $5.280 |
| 100+ | $4.730 |
| 250+ | $4.670 |
| 500+ | $4.550 |
| 1000+ | $4.420 |
| 5000+ | $4.300 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoCE1755-ALDCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel34AH0413RL
Cut Tape34AH0413
Technical Datasheet
DC Current Rating1.2A
Inductance880µH
DC Resistance Max0.13ohm
Product Range-
Common Mode Filter Case-
Impedance3.32kohm
Inductor Case / Package-
Product Length13mm
Product Width13mm
Product Height5.46mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
1.2A
DC Resistance Max
0.13ohm
Common Mode Filter Case
-
Inductor Case / Package
-
Product Width
13mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
880µH
Product Range
-
Impedance
3.32kohm
Product Length
13mm
Product Height
5.46mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
