Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoC1589-ALDCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel31Y0804RL
Cut Tape31Y0804
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.160 | $6.16 |
| Total Price | $6.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.160 |
| 25+ | $4.570 |
| 100+ | $4.140 |
| 250+ | $4.000 |
| 500+ | $3.890 |
| 1000+ | $3.780 |
| 5000+ | $3.700 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoC1589-ALDCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel31Y0804RL
Cut Tape31Y0804
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating600mA
Frequency Range250kHz
Power Rating7W
Isolation Voltage1.5kV
Primary Voltages-
Secondary Voltages12V
Transformer MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
250kHz
Isolation Voltage
1.5kV
Secondary Voltages
12V
Product Range
-
Current Rating
600mA
Power Rating
7W
Primary Voltages
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
