Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoBU9-2011R6BLCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.31Y0588
Product RangeBU9 Series
Your Part Number
39 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.980 |
| 25+ | $2.590 |
| 100+ | $1.880 |
| 250+ | $1.840 |
| 500+ | $1.750 |
| 1000+ | $1.660 |
| 2500+ | $1.610 |
| 5000+ | $1.470 |
Price for:Each
Minimum: 1
Multiple: 1
$2.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoBU9-2011R6BLCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.31Y0588
Product RangeBU9 Series
Technical Datasheet
Inductance200µH
DC Current Rating1.6A
DC Resistance Max0.1ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeBU9 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
200µH
DC Resistance Max
0.1ohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
1.6A
Operating Temperature Min
-40°C
Product Range
BU9 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
