Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoAGP2923-333KLCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.98W1428
Product RangeAGP2923 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.380 |
| 25+ | $10.200 |
| 100+ | $9.560 |
| 250+ | $8.920 |
| 500+ | $7.950 |
| 1000+ | $7.380 |
| 2500+ | $7.230 |
Price for:Each
Minimum: 1
Multiple: 1
$10.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoAGP2923-333KLCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.98W1428
Product RangeAGP2923 Series
Technical Datasheet
Product RangeAGP2923 Series
Inductance33µH
Inductor ConstructionShielded
RMS Current (Irms)26A
Saturation Current (Isat)7.5A
DC Resistance Max2600µohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
AGP2923 Series
Inductor Construction
Shielded
Saturation Current (Isat)
7.5A
Inductance Tolerance
± 10%
Inductance
33µH
RMS Current (Irms)
26A
DC Resistance Max
2600µohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
