Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No2508-27NGLCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel69W5854RL
Cut Tape69W5854
Product RangeMini Spring 2508 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.990 | $2.99 |
| Total Price | $2.99 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.990 |
| 10+ | $2.580 |
| 25+ | $2.410 |
| 50+ | $2.140 |
| 100+ | $1.860 |
| 500+ | $1.720 |
| 1000+ | $1.630 |
| 2500+ | $1.580 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No2508-27NGLCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel69W5854RL
Cut Tape69W5854
Product RangeMini Spring 2508 Series
Technical Datasheet
Inductance27nH
RMS Current (Irms)4A
Product RangeMini Spring 2508 Series
Inductance Tolerance± 2%
DC Resistance Max7900µohm
Self Resonant Frequency2.3GHz
Product Length6.86mm
Product Width3.43mm
Product Height2.01mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
27nH
Product Range
Mini Spring 2508 Series
DC Resistance Max
7900µohm
Product Length
6.86mm
Product Height
2.01mm
RMS Current (Irms)
4A
Inductance Tolerance
± 2%
Self Resonant Frequency
2.3GHz
Product Width
3.43mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
