Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No2222SQ-181JECCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel69W5839RL
Cut Tape69W5839
Product Range2222SQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.460 | $2.46 |
| Total Price | $2.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.460 |
| 10+ | $2.130 |
| 25+ | $1.980 |
| 50+ | $1.760 |
| 100+ | $1.530 |
| 500+ | $1.420 |
| 1000+ | $1.350 |
| 2500+ | $1.310 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No2222SQ-181JECCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel69W5839RL
Cut Tape69W5839
Product Range2222SQ Series
Technical Datasheet
Inductance180nH
RMS Current (Irms)5A
Product Range2222SQ Series
Inductance Tolerance± 5%
DC Resistance Max9500µohm
Self Resonant Frequency1.1GHz
Product Length8.19mm
Product Width5.59mm
Product Height5.69mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
180nH
Product Range
2222SQ Series
DC Resistance Max
9500µohm
Product Length
8.19mm
Product Height
5.69mm
RMS Current (Irms)
5A
Inductance Tolerance
± 5%
Self Resonant Frequency
1.1GHz
Product Width
5.59mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
