Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No2014VS-66NMEDCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.99W1606
Product Range2014VS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No2014VS-66NMEDCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.99W1606
Product Range2014VS Series
Technical Datasheet
Inductance66nH
RMS Current (Irms)42.5A
Product Range2014VS Series
Inductance Tolerance± 20%
DC Resistance Max1000µohm
Self Resonant Frequency413MHz
Product Length19.56mm
Product Width13.6mm
Product Height7.09mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
66nH
Product Range
2014VS Series
DC Resistance Max
1000µohm
Product Length
19.56mm
Product Height
7.09mm
RMS Current (Irms)
42.5A
Inductance Tolerance
± 20%
Self Resonant Frequency
413MHz
Product Width
13.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
