Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No1212VS-90NMEDCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.99W1585
Product Range1212VS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1212VS-90NMEDCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.99W1585
Product Range1212VS Series
Technical Datasheet
Inductance90nH
RMS Current (Irms)45A
Product Range1212VS Series
Inductance Tolerance± 20%
DC Resistance Max1210µohm
Self Resonant Frequency444MHz
Product Length12mm
Product Width11.5mm
Product Height10.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
90nH
Product Range
1212VS Series
DC Resistance Max
1210µohm
Product Length
12mm
Product Height
10.4mm
RMS Current (Irms)
45A
Inductance Tolerance
± 20%
Self Resonant Frequency
444MHz
Product Width
11.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
