Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No1111SQ-47NJEDCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.99W1575
Product Range1111SQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 600+ | $1.640 |
| 1200+ | $1.560 |
| 1800+ | $1.490 |
| 3000+ | $1.370 |
| 6000+ | $1.320 |
| 15000+ | $1.280 |
Price for:Each (Supplied on Full Reel)
Minimum: 600
Multiple: 600
$984.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1111SQ-47NJEDCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.99W1575
Product Range1111SQ Series
Technical Datasheet
Inductance47nH
RMS Current (Irms)4.4A
Product Range1111SQ Series
Inductance Tolerance± 5%
DC Resistance Max0.0113ohm
Self Resonant Frequency2.2GHz
Product Length3.3mm
Product Width2.67mm
Product Height2.79mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
47nH
Product Range
1111SQ Series
DC Resistance Max
0.0113ohm
Product Length
3.3mm
Product Height
2.79mm
RMS Current (Irms)
4.4A
Inductance Tolerance
± 5%
Self Resonant Frequency
2.2GHz
Product Width
2.67mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
