Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No1008LS-152XJRCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel14AM5076RL
Cut Tape14AM5076
Product Range1008LS Series
Your Part Number
250 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.570 | $7.85 |
| Total Price | $7.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.570 |
| 10+ | $1.490 |
| 25+ | $1.410 |
| 50+ | $1.330 |
| 100+ | $1.250 |
| 250+ | $1.100 |
| 500+ | $0.948 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1008LS-152XJRCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel14AM5076RL
Cut Tape14AM5076
Product Range1008LS Series
Inductance1.5µH
DC Resistance Max0.76ohm
Self Resonant Frequency190MHz
DC Current Rating630mA
Inductor Case / Package1008 [2520 Metric]
Product Range1008LS Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic, Ferrite
Product Length2.92mm
Product Width2.79mm
Product Height2.03mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
Self Resonant Frequency
190MHz
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic, Ferrite
Product Width
2.79mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.76ohm
DC Current Rating
630mA
Product Range
1008LS Series
Inductor Construction
Unshielded
Product Length
2.92mm
Product Height
2.03mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
