Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No0805USBN-121MRCCopy
Newark Part No.48AC5318
Product Range0805USBN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5+ | $1.170 |
| 10+ | $1.010 |
| 25+ | $0.926 |
| 50+ | $0.838 |
| 100+ | $0.749 |
| 250+ | $0.700 |
| 500+ | $0.689 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$5.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0805USBN-121MRCCopy
Newark Part No.48AC5318
Product Range0805USBN Series
Technical Datasheet
DC Current Rating500mA
Inductance14nH
DC Resistance Max0.11ohm
Product Range0805USBN Series
Common Mode Filter Case2.2mm x 1.4mm x 0.93mm
Impedance140ohm
Inductor Case / Package-
Product Length2.2mm
Product Width1.4mm
Product Height0.93mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
500mA
DC Resistance Max
0.11ohm
Common Mode Filter Case
2.2mm x 1.4mm x 0.93mm
Inductor Case / Package
-
Product Width
1.4mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
14nH
Product Range
0805USBN Series
Impedance
140ohm
Product Length
2.2mm
Product Height
0.93mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
