Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No0805HP-13NXJRBCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel69AC6780RL
Cut Tape69AC6780
Product Range0805HP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.220 | $6.10 |
| Total Price | $6.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.220 |
| 10+ | $1.110 |
| 15+ | $1.010 |
| 25+ | $0.904 |
| 50+ | $0.813 |
| 125+ | $0.708 |
| 250+ | $0.615 |
| 500+ | $0.503 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0805HP-13NXJRBCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel69AC6780RL
Cut Tape69AC6780
Product Range0805HP Series
Technical Datasheet
Inductance13nH
DC Resistance Max0.039ohm
Self Resonant Frequency4.1GHz
DC Current Rating1.4A
Inductor Case / Package0805 [2012 Metric]
Inductor Case Style0805 [2012 Metric]
Product Range0805HP Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.21mm
Product Width1.73mm
Product Height1.55mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
13nH
Self Resonant Frequency
4.1GHz
Inductor Case / Package
0805 [2012 Metric]
Product Range
0805HP Series
Inductor Construction
Unshielded
Product Length
2.21mm
Product Height
1.55mm
DC Resistance Max
0.039ohm
DC Current Rating
1.4A
Inductor Case Style
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
1.73mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
