0.039ohm Wirewound Inductors :
9 Products FoundFind a huge range of 0.039ohm Wirewound Inductors at Newark Electronics. We stock a wide range of Wirewound Inductors, such as 0.12ohm, 1ohm, 0.25ohm & 1.2ohm Wirewound Inductors from the worlds top manufacturers including: Coilcraft, Taiyo Yuden & Wurth Elektronik
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.083 | 3.3µH | 0.039ohm | 36MHz | 3A | SMD | SMD | LSXN Series | ± 20% | Wirewound | Ferrite | 4.9mm | 4.9mm | 3.1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $0.902 10+ $0.900 25+ $0.898 50+ $0.896 100+ $0.894 More Pricing... | 12nH | 0.039ohm | 4.425GHz | 1.4A | 0805 [2012 Metric] | 0805 [2012 Metric] | 0805HP Series | ± 5% | Unshielded | Ceramic | 2.21mm | 1.73mm | 1.55mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $0.902 10+ $0.900 25+ $0.898 50+ $0.896 100+ $0.894 More Pricing... | 11nH | 0.039ohm | 4.75GHz | 1.6A | 0805 [2012 Metric] | 0805 [2012 Metric] | 0805HP Series | ± 5% | Unshielded | Ceramic | 2.21mm | 1.73mm | 1.55mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $1.040 10+ $1.000 25+ $0.964 50+ $0.928 100+ $0.892 More Pricing... | 12nH | 0.039ohm | 4.425GHz | 1.4A | 0805 [2012 Metric] | 0805 [2012 Metric] | 0805HP Series | ± 2% | Unshielded | Ceramic | 2.21mm | 1.73mm | 1.55mm | ||||||
COILCRAFT | Each (Supplied on Cut Tape) Cut Tape | 5+ $1.020 10+ $0.881 25+ $0.810 50+ $0.733 100+ $0.655 More Pricing... | 3nH | 0.039ohm | 10.7GHz | 1.6A | 0603 [1608 Metric] | 0603 [1608 Metric] | 0603CT Series | ± 5% | Unshielded | Ceramic | 1.63mm | 0.84mm | 0.61mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 5+ $0.828 10+ $0.825 25+ $0.787 50+ $0.749 100+ $0.698 More Pricing... | 3.9nH | 0.039ohm | 7.5GHz | 1.6A | 0603 [1608 Metric] | 0603 [1608 Metric] | WE-KI HC Series | ± 0.2nH | Unshielded | Ceramic | 1.7mm | 1.1mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $1.040 10+ $1.000 25+ $0.964 50+ $0.928 100+ $0.892 More Pricing... | 13nH | 0.039ohm | 4.1GHz | 1.4A | 0805 [2012 Metric] | 0805 [2012 Metric] | 0805HP Series | ± 2% | Unshielded | Ceramic | 2.21mm | 1.73mm | 1.55mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $1.040 10+ $1.000 25+ $0.964 50+ $0.928 100+ $0.892 More Pricing... | 11nH | 0.039ohm | 4.75GHz | 1.6A | 0805 [2012 Metric] | 0805 [2012 Metric] | 0805HP Series | ± 2% | Unshielded | Ceramic | 2.21mm | 1.73mm | 1.55mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $0.902 10+ $0.900 25+ $0.898 50+ $0.896 100+ $0.894 More Pricing... | 13nH | 0.039ohm | 4.1GHz | 1.4A | 0805 [2012 Metric] | 0805 [2012 Metric] | 0805HP Series | ± 5% | Unshielded | Ceramic | 2.21mm | 1.73mm | 1.55mm | ||||||