Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No0604HQ-5N0XJRCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel25AJ3069RL
Cut Tape25AJ3069
Product Range0604HQ Series
Your Part Number
1,506 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.670 | $8.35 |
| Total Price | $8.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.670 |
| 10+ | $1.440 |
| 15+ | $1.390 |
| 25+ | $1.330 |
| 50+ | $1.200 |
| 125+ | $1.070 |
| 250+ | $0.997 |
| 500+ | $0.950 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0604HQ-5N0XJRCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel25AJ3069RL
Cut Tape25AJ3069
Product Range0604HQ Series
Technical Datasheet
Inductance5nH
DC Resistance Max0.032ohm
Self Resonant Frequency5.3GHz
DC Current Rating1.6A
Inductor Case Style0604 [1610 Metric]
Inductor Case / Package0604 [1610 Metric]
Product Range0604HQ Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.85mm
Product Width1.37mm
Product Height1.19mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
5nH
Self Resonant Frequency
5.3GHz
Inductor Case Style
0604 [1610 Metric]
Product Range
0604HQ Series
Inductor Construction
Unshielded
Product Length
1.85mm
Product Height
1.19mm
DC Resistance Max
0.032ohm
DC Current Rating
1.6A
Inductor Case / Package
0604 [1610 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
1.37mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
