Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No0603CT-4N3XGRWCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel69W4747RL
Cut Tape69W4747
Product Range0603CT Series
Your Part Number
280 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.480 | $7.40 |
| Total Price | $7.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.480 |
| 25+ | $1.400 |
| 100+ | $1.280 |
| 250+ | $1.170 |
| 500+ | $1.070 |
| 1000+ | $0.920 |
| 5000+ | $0.809 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0603CT-4N3XGRWCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel69W4747RL
Cut Tape69W4747
Product Range0603CT Series
Technical Datasheet
Inductance4.3nH
DC Resistance Max0.076ohm
Self Resonant Frequency6.3GHz
DC Current Rating1.3A
Inductor Case / Package0603 [1608 Metric]
Inductor Case Style0603 [1608 Metric]
Product Range0603CT Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.63mm
Product Width0.84mm
Product Height0.61mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.3nH
Self Resonant Frequency
6.3GHz
Inductor Case / Package
0603 [1608 Metric]
Product Range
0603CT Series
Inductor Construction
Unshielded
Product Length
1.63mm
Product Height
0.61mm
DC Resistance Max
0.076ohm
DC Current Rating
1.3A
Inductor Case Style
0603 [1608 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
0.84mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
