Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No0402CS-1N0XJRWCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel25AJ3026RL
Cut Tape25AJ3026
Product Range0402CS Series
Your Part Number
1,467 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.700 | $8.50 |
| Total Price | $8.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.700 |
| 25+ | $1.340 |
| 100+ | $1.070 |
| 250+ | $0.991 |
| 500+ | $0.943 |
| 1000+ | $0.870 |
| 5000+ | $0.656 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0402CS-1N0XJRWCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel25AJ3026RL
Cut Tape25AJ3026
Product Range0402CS Series
Technical Datasheet
Inductance1nH
DC Resistance Max0.045ohm
Self Resonant Frequency12.7GHz
DC Current Rating1.36A
Inductor Case / Package0402 [1005 Metric]
Inductor Case Style0402 [1005 Metric]
Product Range0402CS Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.19mm
Product Width0.64mm
Product Height0.66mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1nH
Self Resonant Frequency
12.7GHz
Inductor Case / Package
0402 [1005 Metric]
Product Range
0402CS Series
Inductor Construction
Unshielded
Product Length
1.19mm
Product Height
0.66mm
DC Resistance Max
0.045ohm
DC Current Rating
1.36A
Inductor Case Style
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.64mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
