Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No0302CS-N67XKRWCopy
Newark Part No.25AJ3022
Product Range0302CS Series
Your Part Number
1,004 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 5+ | $2.080 |
| 10+ | $1.950 |
| 25+ | $1.820 |
| 50+ | $1.690 |
| 100+ | $1.560 |
| 250+ | $1.340 |
| 500+ | $1.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$10.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0302CS-N67XKRWCopy
Newark Part No.25AJ3022
Product Range0302CS Series
Technical Datasheet
Inductance0.67nH
DC Resistance Max0.021ohm
Self Resonant Frequency26GHz
DC Current Rating1.6A
Inductor Case Style0302 [0805 Metric]
Inductor Case / Package0302 [0805 Metric]
Product Range0302CS Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length0.86mm
Product Width0.53mm
Product Height0.45mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
0.67nH
Self Resonant Frequency
26GHz
Inductor Case Style
0302 [0805 Metric]
Product Range
0302CS Series
Inductor Construction
Unshielded
Product Length
0.86mm
Product Height
0.45mm
DC Resistance Max
0.021ohm
DC Current Rating
1.6A
Inductor Case / Package
0302 [0805 Metric]
Inductance Tolerance
± 10%
Core Material
Ceramic
Product Width
0.53mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
