Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No0201DS-5N0XJEWCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel62X0084
Re-Reel62X0083RL
Cut Tape62X0083
Product Range0201DS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.830 | $9.15 |
| Total Price | $9.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.830 |
| 10+ | $1.770 |
| 25+ | $1.740 |
| 50+ | $1.520 |
| 100+ | $1.300 |
| 250+ | $1.280 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.951 |
| 4000+ | $0.937 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0201DS-5N0XJEWCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel62X0084
Re-Reel62X0083RL
Cut Tape62X0083
Product Range0201DS Series
Technical Datasheet
Inductance5nH
DC Resistance Max0.13ohm
Self Resonant Frequency11.5GHz
DC Current Rating510mA
Inductor Case Style0201 [0603 Metric]
Inductor Case / Package0201 [0603 Metric]
Product Range0201DS Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length0.58mm
Product Width0.46mm
Product Height0.45mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
5nH
Self Resonant Frequency
11.5GHz
Inductor Case Style
0201 [0603 Metric]
Product Range
0201DS Series
Inductor Construction
Unshielded
Product Length
0.58mm
Product Height
0.45mm
DC Resistance Max
0.13ohm
DC Current Rating
510mA
Inductor Case / Package
0201 [0603 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.46mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
