Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOIL
Manufacturer Part No9309/30Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.92AH7150
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $103.150 |
| 25+ | $97.960 |
| 50+ | $93.140 |
| 100+ | $90.170 |
| 250+ | $87.570 |
Price for:Each
Minimum: 1
Multiple: 1
$103.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOIL
Manufacturer Part No9309/30Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.92AH7150
Technical Datasheet
Magnifier TypeHand Held Magnifier
Arm Length-
For Use WithInspection
Magnification10.1x
Product Range-
Power Rating-
External Width-
Plug Type-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Magnifier Type
Hand Held Magnifier
For Use With
Inspection
Product Range
-
External Width
-
SVHC
No SVHC (27-Jun-2018)
Arm Length
-
Magnification
10.1x
Power Rating
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
