New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Electrical
                                                                                                    3. Flashlights
                                                                                                    Print Page

                                                                                                    XPH34R

                                                                                                    Torch, Head Light, LED, 2075 lm, 195 m, Rechargeable Li-Ion, AAA/CR123 Cells

                                                                                                    COAST
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    COAST XPH34R
                                                                                                    ManufacturerCOAST
                                                                                                    Manufacturer Part NoXPH34R
                                                                                                    Newark Part No.52AJ6088
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    COAST
                                                                                                    ManufacturerCOAST
                                                                                                    Manufacturer Part NoXPH34R
                                                                                                    Newark Part No.52AJ6088
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Flashlight TypeHead Light
                                                                                                    Light SourceLED
                                                                                                    Lumen Output2075lm
                                                                                                    Beam Effective Distance195m
                                                                                                    Power SourceRechargeable Battery, AAA Batteries x 3 (Not Supplied), CR123 Batteries x 2 (Not Supplied)
                                                                                                    Flashlight Body MaterialAluminum
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (14-Jun-2023)

                                                                                                    Product Overview

                                                                                                    XPH34R is a hands-free or hands-on rechargeable dual power headlamp. It is built to be worn or held in user hand, the COAST XPH34R peaks at 2075 lumens on Turbo Mode and features a dust-resistant and storm proof aluminum body that rolls in its bracket for directional lighting and also detaches to become a full-featured flashlight with a magnetic tail cap and built-in power indicator. The COAST-patented PURE BEAM® optical system with TWIST FOCUS™ enables seamless transitions between ULTRA VIEW FLOOD BEAM and BULLS-EYE™ spot beam. For versatility on the job, this rechargeable dual power flashlight runs on a COAST ZITHION-X™ rechargeable battery (charging cable included) but can also operate on disposable lithium or alkaline batteries (purchased separately) creating a go-anywhere lighting solution featuring the patented PURE BEAM® system and TWIST FOCUS™ optic for seamless transitions between ultra view flood beam and BULLS-EYE™ spot beam.

                                                                                                    • Battery life indicator, dust resistance, hardhat compatible
                                                                                                    • Hinged beam, magnetic tail cap, pro tek charging
                                                                                                    • Pure beam focusing optic, rechargeable dual power, reflective strap, storm proof
                                                                                                    • Turbo mode, twist focus
                                                                                                    • 446ft/136m beam distance (high), 118ft/36m beam distance (low), 255ft/78m beam distance (medium)
                                                                                                    • 639ft / 195m beam distance (turbo), 1025Lumens light output (high), 73Lumens light output (low)
                                                                                                    • 330Lumens light output (medium), 2075Lumens light output (turbo), 6h 15min runtime (high)
                                                                                                    • 36h runtime(low), 11h 15min runtime (medium)
                                                                                                    • Dimension is ‎1.69" x 3.98" x 2.28"

                                                                                                    Contents

                                                                                                    Rechargeable dual power headlamp, ZX955 ZITHION-X™ rechargeable battery, 3 x AAA alkaline battery cartridge, One meter USB-C split charging cable, Hardhat clips, Silicone strap.

                                                                                                    Notes

                                                                                                    Operate on disposable lithium or alkaline batteries (purchased separately).

                                                                                                    Technical Specifications

                                                                                                    Flashlight Type

                                                                                                    Head Light

                                                                                                    Lumen Output

                                                                                                    2075lm

                                                                                                    Power Source

                                                                                                    Rechargeable Battery, AAA Batteries x 3 (Not Supplied), CR123 Batteries x 2 (Not Supplied)

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Light Source

                                                                                                    LED

                                                                                                    Beam Effective Distance

                                                                                                    195m

                                                                                                    Flashlight Body Material

                                                                                                    Aluminum

                                                                                                    SVHC

                                                                                                    No SVHC (14-Jun-2023)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (14-Jun-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.