Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOAST
Manufacturer Part NoHL3Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25AH9683
Product RangeCoast - LED Head Torches
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.390 |
| 25+ | $27.190 |
| 50+ | $25.560 |
| 100+ | $24.860 |
| 250+ | $24.170 |
Price for:Each
Minimum: 1
Multiple: 1
$29.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOAST
Manufacturer Part NoHL3Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25AH9683
Product RangeCoast - LED Head Torches
Technical Datasheet
Flashlight TypeHead Light
Light SourceLED
Lumen Output100lm
Beam Effective Distance39m
Power SourceAAA Batteries x 3
Flashlight Body Material-
Product RangeCoast - LED Head Torches
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Flashlight Type
Head Light
Lumen Output
100lm
Power Source
AAA Batteries x 3
Product Range
Coast - LED Head Torches
Light Source
LED
Beam Effective Distance
39m
Flashlight Body Material
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
